FCT from Molex 173110 15 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with #4-40 UNC Connector Female
- RS Stock No.:
- 195-7418
- Distrelec Article No.:
- 144-16-668
- Mfr. Part No.:
- FWDF15S / 1731100023
- Brand:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$42.17
(exc. GST)
$46.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 11 December 2026
- Plus 100 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $42.17 |
| 25 - 99 | $40.70 |
| 100 - 499 | $38.79 |
| 500 + | $37.95 |
*price indicative
- RS Stock No.:
- 195-7418
- Distrelec Article No.:
- 144-16-668
- Mfr. Part No.:
- FWDF15S / 1731100023
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | #4-40 UNC Connector | |
| D-Sub Shell Size | A | |
| Housing Material | Brass | |
| Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | 173110 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware #4-40 UNC Connector | ||
D-Sub Shell Size A | ||
Housing Material Brass | ||
Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series 173110 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Pitch 2.84mm | ||


Molex FWD Series D-Sub Connector, 15 Contacts, Female Gender - FWDF15S / 1731100023
This D-sub connector belongs to the FWD series and features a female design for reliable connections. With a straight body orientation and waterproof capabilities, this 15 pin D-sub connector is well-suited for panel mounting. Its dimensions are 48.3mm in length and 21.0mm in width, ensuring compatibility with various applications.
Features & Benefits
• Constructed with brass for enhanced durability
• Features waterproof design to prevent moisture damage
• 15 contacts ensure solid connections for your applications
• Solder termination method provides robust connectivity
• Gold over nickel plating on contacts ensures conductivity
• Operates within a temperature range of -25°C to +70°C
Applications
• Used in automation systems requiring secure connections
• Ideal for electrical projects demanding waterproof connectivity
• Suitable for mechanical instruments where panel mounting is essential
• Perfect for custom electronics needing reliable connectors
What is the significance of solder termination in this connector?
The solder termination method ensures a strong, permanent connection, ideal for applications that require stability and durability in environments subjected to vibration or movement.
How does the waterproof feature benefit its usage?
The waterproof design protects the internal connections from moisture ingress, significantly reducing the risk of corrosion and failure in damp conditions.
In what temperature ranges can this connector operate effectively?
It functions effectively in a broad temperature range of -25°C to +70°C, making it versatile for various applications across different environments.
IP67 Front Panel Mount Sockets
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.
Related links
- FCT from Molex 173110 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with #4-40 UNC Connector Female
- FCT from Molex 173110 15 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Male
- FCT from Molex 173110 15 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173110 25 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with #4-40 UNC Connector Male
- FCT from Molex 173110 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Female
- FCT from Molex 173110 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Male
- FCT from Molex 173110 15 Way Straight Panel Mount D-Sub Connector, with Locking Screw Male
- FCT from Molex FWD 25 Way Straight Panel Mount D-Sub Connector, with #4-40 UNC Connector Female
