FCT from Molex FWD 25 Way Straight Panel Mount D-Sub Connector Female

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$54.77

(exc. GST)

$60.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$54.77
25 - 74$53.41
75 - 199$51.11
200 +$49.60

*price indicative

RS Stock No.:
195-7424
Mfr. Part No.:
FWDR25S / 1731100009
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Number of Contacts

25

Product Type

D-Sub Connector

Current

5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

B

Housing Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

FWD

RoHS Status: Exempt

Back panel D-connector, solder tag


These waterproof back panel D-connectors and jacks meet protection rating IP67 and use an O-ring seal to minimise the extent to which the plug connection protrudes from the panel.

Waterproof (IP67) 'D'


Suitable for military, industrial or commercial applications and computer interfacing etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy