MH Connectors MHDTPPK 15 Way Straight D-Sub Connector Female

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$4.72

(exc. GST)

$5.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship
  • Plus 461 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$4.72-
50 - 99$4.494%
100 - 249$4.269%
250 - 1249$4.0713%
1250 +$3.8817%

*price indicative

RS Stock No.:
787-3811
Mfr. Part No.:
MHDTPPK15-DB15S-K
Brand:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Number of Contacts

15

Product Type

D-Sub Connector

Current

5A

Orientation

Straight

Connector Gender

Female

Housing Material

Plastic

Voltage

250V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

MHDTPPK

COO (Country of Origin):
CN

D-Sub Connector Kits with Straight ABS Polylac Plastic Hoods


These Kits of MH Connectors D-Sub MHDTPPK Series are straight 180° ABS Polylac plastic backshells with either Pin or Socket connectors. The mating part of the stamped and formed contacts in the D-Sub connector DBxSx Series are Gold plated with the Solder Bucket terminations being Tin plated.

The Kits comprise of:

Plug or Socket Connector with Solder Buckets

2 Backshell halves

2 4-40 Thumbscrews

2 Housing screws and 2 nuts

1 Set of compression inserts for 4, 5, 7 and 9 mm diameter cable (Note maximum cable diameter is 13 mm)

D-Sub Connector Kits - MH


A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

Approvals

UL 94 V-0 recognised

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy