Hirose HD 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Male
- RS Stock No.:
- 184-6461
- Mfr. Part No.:
- HDEB-9PF(05)
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 16 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$25.03
(exc. GST)
$27.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 14 | $12.515 | $25.03 | - |
| 16 - 28 | $12.215 | $24.43 | 2% |
| 30 + | $12.015 | $24.03 | 3% |
*price indicative
- RS Stock No.:
- 184-6461
- Mfr. Part No.:
- HDEB-9PF(05)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | E | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 400V, 560V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Nickel, Gold | |
| Contact Material | Phosphor Bronze | |
| Series | HD | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size E | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 400V, 560V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Nickel, Gold | ||
Contact Material Phosphor Bronze | ||
Series HD | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- TW
Solder Type D-subminiature Connector
Compact and sturdy due to metal shell.
Large solder cup enables use of wire up to 20AWG
Glass filled P.B.T. resin insulator offers excellent resistance to heat and chemicals
H D Series subminiature connectors with stamped contacts are easy to solder to a wide variety of stranded and single conductor cables. 9, 15, 25, 37 and 50-contact models available.
Compact and sturdy due to metal shell.
Large solder cup enables use of wire up to 20 AWG.
Glass filled P.B.T. resin insulator offers excellent resistance to heat and chemicals.
Available in various plug cases such as CTF and CTH. A wide variety of combinations available, such as straight dipping (SD), right angle dipping (RD), crimping (CD), and ribbon IDC termination (FD).
Application
Computers, peripherals and terminals, control equipment, radio equipment, and measuring instruments.
- RS Stock No. 7407290
- Mfr. Part No. 09670095655
Each
$9.27
- RS Stock No. 7407290P
- Mfr. Part No. 09670095655
Each (Supplied in a Bag)
$9.27
- RS Stock No. 1846502
- Mfr. Part No. SDEB-9S(55)
Each
$8.51
- RS Stock No. 1846452
- Mfr. Part No. RDED-9P-LNA(55)
Each
$13.02
Related links
- Hirose HD 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Male
- Hirose HD 9 Way Straight Cable D-Sub Connector Male
- Hirose HD 9 Way Straight Panel Mount D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Male
- Hirose HD 15 Way Straight Cable D-Sub Connector Male
- Hirose HD 25 Way Straight Cable D-Sub Connector Male










