Hirose HD 15 Way Straight Cable D-Sub Connector Male
- RS Stock No.:
- 608-0507
- Mfr. Part No.:
- HDAB-15P(05)
- Brand:
- Hirose
Get a bulk buy discount
Add 25 more to save $7.75
View bulk pricing optionsSubtotal (1 unit)*
$21.24
(exc. GST)
$23.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $21.24 | - |
| 25 - 74 | $20.93 | $7.75 |
| 75 - 199 | $20.25 | $74.25 |
| 200 - 399 | $19.57 | $334.00 |
| 400 + | $19.20 | $816.00 |
*price indicative
- RS Stock No.:
- 608-0507
- Mfr. Part No.:
- HDAB-15P(05)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | A | |
| Housing Material | Steel | |
| Voltage | 400V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | HD | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size A | ||
Housing Material Steel | ||
Voltage 400V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series HD | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
Related links
- Hirose HD 15 Way Straight Panel Mount D-Sub Connector Female
- Hirose CD 15 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- Hirose HD 9 Way Straight Cable D-Sub Connector Male
- Hirose HD 25 Way Straight Cable D-Sub Connector Male
- Hirose HD 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Male
- Hirose HD 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Male
- JAE D-Sub 15 Way Straight Cable D-Sub Connector Male
- Hirose HD 25 Way Straight Panel Mount D-Sub Connector Female
