Hirose HD 9 Way Straight Cable D-Sub Connector Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.30

(exc. GST)

$15.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 185 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$14.30
25 - 74$14.14
75 - 199$13.66
200 - 399$13.18
400 +$12.90

*price indicative

RS Stock No.:
608-0563
Mfr. Part No.:
HDEB-9P(05)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

9

Product Type

D-Sub Connector

Current

3A

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

E

Housing Material

Mild Steel

Voltage

400V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Series

HD

Contact Plating

Gold

Contact Material

Copper Alloy

HD Series Subminiature Connectors


The Hirose Connector D sub plug is part of the HD series of subminiature D sub connectors. The Hirose HD series are a compact and sturdy connector due to a metal shell and glass filled resin insulator, offering resistance to heat and chemicals. Hirose offer D sub connectors in a variety of contact variations. Each Hirose Connector D sub plug features stamped contacts for easy soldering to a variety of stranded single core cables. Typical uses for the Hirose Connector D sub plug include use as an interface in computers, control equipment, radio equipment and measuring instruments.

  • RS Stock No. 6080507
  • Mfr. Part No. HDAB-15P(05)
Each
$18.41
  • RS Stock No. 6080535
  • Mfr. Part No. HDBB-25P(05)
Each
$25.97
  • RS Stock No. 1756432
  • Mfr. Part No. DE-9P-ULR
Each
$30.36
  • RS Stock No. 5252240
  • Mfr. Part No. DE-9PF-N
Each
$6.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy