Amphenol Communications Solutions D-Subminiature 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector, with Screw
- RS Stock No.:
- 182-0880
- Distrelec Article No.:
- 304-28-378
- Mfr. Part No.:
- L17DEFRA09SC309
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 264 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.18
(exc. GST)
$7.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 284 unit(s) ready to ship from another location
- Plus 576 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 262 | $3.59 | $7.18 | - |
| 264 - 526 | $3.495 | $6.99 | 2% |
| 528 + | $3.44 | $6.88 | 4% |
*price indicative
- RS Stock No.:
- 182-0880
- Distrelec Article No.:
- 304-28-378
- Mfr. Part No.:
- L17DEFRA09SC309
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male/Female | |
| D-Sub Shell Size | DE-09 | |
| Mounting Hardware | Screw | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 250V | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | D-Subminiature | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male/Female | ||
D-Sub Shell Size DE-09 | ||
Mounting Hardware Screw | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 250V | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Series D-Subminiature | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- CN
D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 9 Position Receptacle, 0.76μm (29.921μin) Gold Plating
- RS Stock No. 1820648
- Mfr. Part No. L77DE09S
Each (In a Tray of 200)
$7.202
- RS Stock No. 1820891
- Mfr. Part No. L77DE09S
Each
$9.01
- RS Stock No. 2134043
- Mfr. Part No. M83513/14-G01NP
Each
$2,403.11
- RS Stock No. 0199105
1 Pack of 20
$13.21
Related links
- Amphenol Communications Solutions D-Subminiature 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector, with Screw
- RS PRO RS Pro D-Subminiature connector 9 Way Straight Panel Mount D-Sub Connector, with Panel Female
- Amphenol Communications Solutions 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector, with Screw Male/Female
- Amphenol Communications Solutions DM 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions Delta D 9 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol Communications Solutions L17D45ZK 9 Way Cable D-Sub Connector, with Screw Male
- Amphenol Communications Solutions Delta D 9 Way Straight 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Male
- Amphenol Communications Solutions LD 9 Way Straight 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female










