RS PRO 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.64

(exc. GST)

$27.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$24.64
25 - 99$23.37
100 - 249$22.15
250 - 1249$21.13
1250 +$20.11

*price indicative

RS Stock No.:
642-4907
Distrelec Article No.:
304-04-775
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

9

Product Type

D-Sub Connector

Current

1A

Orientation

Straight

Mount Type

Cable

Connector Gender

Female

Connector Type D

D-Sub

Housing Material

Metal

Voltage

250V

Termination Type

IDC

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Copper Alloy

Pitch

1.27mm

COO (Country of Origin):
CN

RS PRO 9 Way Cable Mount D-sub Connector Socket, 1.27 mm Pitch


This RS PRO 9-way cable-mount D-Sub connector socket is used to link electrical connections on circuit boards. The connector has an IDC (insulation displacement contact) termination and is designed to connect with an insulated or ribbon cable.

Housed in metal and with a straight body orientation, the connector has a low-profile body that takes up little space. It has one female entry port with 9 contacts to ensure a secure connection. With 0.8 μm selective gold-plated pins, it reliably conducts your signal at a 1 A current rating.

The connector is RoHS (Restriction of Hazardous Substances) compliant, being made with minimum levels of dangerous materials. It operates safely at temperatures ranging from -55°C to +105°C. It's commonly used in computing and electrical engineering to terminate signals both reliably and safely.

Features and Benefits


• Straight body orientation

• Metal housing material

• Female entry port with 9 contacts

• 0.8μm selective gold-plated pins

• 1 A current rating

• Minimum operating temperature of -55°C

• Maximum operating temperature of +105°C

• RoHS (Restriction of Hazardous Substances) compliant

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy