Amphenol Communications Solutions L17DPPK 15 Way Cable D-Sub Connector, with Female Screw Female
- RS Stock No.:
- 179-2619
- Mfr. Part No.:
- L17DPPK15-BK+L77SDA15S
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.98
(exc. GST)
$6.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $5.98 |
| 10 - 49 | $5.86 |
| 50 - 99 | $5.70 |
| 100 - 499 | $5.56 |
| 500 + | $5.45 |
*price indicative
- RS Stock No.:
- 179-2619
- Mfr. Part No.:
- L17DPPK15-BK+L77SDA15S
- Brand:
- Amphenol Communications Solutions
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Mounting Hardware | Female Screw | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Series | L17DPPK | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Mounting Hardware Female Screw | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Series L17DPPK | ||
Contact Material Brass | ||
- COO (Country of Origin):
- SE
Amphenol Connector
The Amphenol L17DPPK-BK series D-sub female 15-pin receptacle connector has a d-shaped shield that has screen interference and two rows of pins with varying configurations. It includes replaceable parts such as backshells (housing), screw locks and contacts. The contact material is made from a copper alloy and plated with gold.
Features and Benefits
• Contact material is made from copper alloy and plated with gold
• Current rating is 5A
• Insulator resistance is >5000MΩ min
• Operating Temperature ranges between -55°C and 85°C
• Solder terminal
• Steel Body
• Withstanding voltage >1000V Rms to 50Hz for 1 minute
Applications
• Serial port communication
• Displays
• Industrial instruments and equipments
• Printers
• Computers
Certifications
• UL certified
Related links
- Amphenol Communications Solutions L17DPPK 26 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17DPPK 26 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DPPK 15 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17D45PK 15 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17DTZK 15 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions MHDM 15 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17DPPK 25 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17DPPK 37 Way Cable D-Sub Connector, with Female Screw Female
