Amphenol Communications Solutions MHDM 15 Way Cable D-Sub Connector, with Female Screw Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.94

(exc. GST)

$12.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$10.94
10 - 49$10.61
50 - 99$10.28
100 - 499$10.08
500 +$9.88

*price indicative

RS Stock No.:
179-2758
Mfr. Part No.:
L17MHDM15+L77SDA15S
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

15

Current

5A

Mount Type

Cable

Connector Gender

Female

Mounting Hardware

Female Screw

Voltage

250V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Series

MHDM

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

COO (Country of Origin):
SE
Solder Cup, 15-Female

Features:

Available in Sizes 9-15-25-37

360 degree EMI Shielding

Re-openable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy