Amphenol Communications Solutions L17D45Z Cable Mount D-Sub Connector
- RS Stock No.:
- 176-9265
- Mfr. Part No.:
- L17D45ZF15-RG+L717SDA15P
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $4.60
View bulk pricing optionsSubtotal (1 unit)*
$22.74
(exc. GST)
$25.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $22.74 | - |
| 10 - 49 | $22.28 | $4.60 |
| 50 - 99 | $21.58 | $58.00 |
| 100 - 499 | $21.05 | $169.00 |
| 500 + | $20.61 | $1,065.00 |
*price indicative
- RS Stock No.:
- 176-9265
- Mfr. Part No.:
- L17D45ZF15-RG+L717SDA15P
- Brand:
- Amphenol Communications Solutions
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Mount Type | Cable Mount | |
| Termination Type | Solder | |
| Series | L17D45Z | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Mount Type Cable Mount | ||
Termination Type Solder | ||
Series L17D45Z | ||
- COO (Country of Origin):
- SE
- RS Stock No. 8818231
- Mfr. Part No. 1688900
Each (In a Box of 10)
$23.56
- RS Stock No. 8818228
- Mfr. Part No. 1688887
Each (In a Box of 10)
$11.03
- RS Stock No. 1372511
- Mfr. Part No. ICD15S13E4GV00LF
Each (In a Pack of 100)
$2.261
- RS Stock No. 1372494
- Mfr. Part No. LD09S33E4GX00LF
Each (In a Tray of 100)
$1.501
Related links
- Amphenol Communications Solutions L17D45Z Cable D-Sub Connector Male
- Amphenol Communications Solutions L17D45Z Cable D-Sub Connector Female
- Amphenol Communications Solutions L17DTPK 15 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17D45ZK 15 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions MHDM 15 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DTZK 15 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions D45PK-M 15 Way 45° Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions SD 15 Way Straight Panel Mount D-Sub Connector Male












