Amphenol Communications Solutions MHDM 15 Way Cable D-Sub Connector, with Female Screw Male
- RS Stock No.:
- 179-2754
- Mfr. Part No.:
- L17MHDM15+L717SDA15P
- Brand:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$14.33
(exc. GST)
$15.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.33 | - |
| 10 - 49 | $13.90 | 3% |
| 50 - 99 | $13.48 | 5% |
| 100 - 499 | $13.22 | 7% |
| 500 + | $12.96 | 9% |
*price indicative
- RS Stock No.:
- 179-2754
- Mfr. Part No.:
- L17MHDM15+L717SDA15P
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Mounting Hardware | Female Screw | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | MHDM | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Mounting Hardware Female Screw | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series MHDM | ||
- COO (Country of Origin):
- SE
Solder Cup, 15-Male
Features:
Available in Sizes 9-15-25-37
360 degree EMI Shielding
Re-openable
Related links
- Amphenol Communications Solutions MHDM 15 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17DTPK 15 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions D45PK-M 15 Way 45° Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17D45ZK 15 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DTZK 15 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions MHDM 9 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions MHDM 37 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions MHDM 25 Way Cable D-Sub Connector, with Female Screw Male
