Amphenol Communications Solutions SD 15 Way Straight Panel Mount D-Sub Connector Male
- RS Stock No.:
- 691-8761
- Distrelec Article No.:
- 144-16-013
- Mfr. Part No.:
- L717SDA15P
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.93
(exc. GST)
$2.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 578 unit(s) ready to ship from another location
- Plus 151 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $1.93 |
| 13 - 24 | $1.90 |
| 25 + | $1.87 |
*price indicative
- RS Stock No.:
- 691-8761
- Distrelec Article No.:
- 144-16-013
- Mfr. Part No.:
- L717SDA15P
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | A | |
| Housing Material | Steel | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Series | SD | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size A | ||
Housing Material Steel | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Series SD | ||
- COO (Country of Origin):
- CN
Plug Right Angle MIL Footprint – Rear Inserts
Related links
- Amphenol Communications Solutions SD 15 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions SD 9 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions D45PK-M 15 Way 45° Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions SD 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions SD 37 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions FCE17 15 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions SD 9 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions SD 25 Way Straight Panel Mount D-Sub Connector Female
