Phoenix Contact VS-15-BU-DSUB-EG Panel Mount D-Sub Connector

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 box of 10 units)*

$110.30

(exc. GST)

$121.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 40$11.03$110.30-
50 +$9.927$99.279%

*price indicative

RS Stock No.:
881-8228
Mfr. Part No.:
1688887
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

D-Sub Connector

Mount Type

Panel Mount

Series

VS-15-BU-DSUB-EG

COO (Country of Origin):
DE
D-SUB contact insert, shell size 2, with 15 signal contacts, type of contact socket, with solder cup, straight, fixing with a 3 mm hole, for panel mounting frame and sleeve housing VS-15-...

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy