Norcomp 178 15 Right Angle 15 2.77 mm Pitch PCB D-Sub Connector, with 4 to 40 UNC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.73

(exc. GST)

$23.90

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location

Units
Per unit
1 - 8$21.73
9 - 17$21.20
18 +$20.88

*price indicative

RS Stock No.:
174-8688
Mfr. Part No.:
178-015-613R491
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Connector

Orientation

Right Angle

Contact Gender A

Female

Number of Contacts A

15

D-Sub Shell Size A

DA-15

Current

5A

Mount Type

PCB

D-Sub Shell Size B

DB-15

Contact Gender B

Male

Number of Contacts B

15

Mounting Hardware

4 to 40 UNC

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Brass

Series

178

Contact Plating

Gold Flash

Pitch

2.77mm

COO (Country of Origin):
TW
Dual port d-subs available in 4 industry sizes/positions:

Standard Density (9 pin, 15 pin, 25 pin, 37 pin) & High Density (15 pin)

Low cost, high performance stamped contacts.

Stacked d-sub provides proper mating while maximizing board space.

Nickel plated shells have ground indents to provide better grounding & retention.

Metal Shell for improved shielding.

Fully intermateable with other d-sub connectors.

Shell: Steel, nickel plating

Insulator: Glass-filled thermoplastic, (260°C process temp)

Stamped contacts: Brass | Plating: Gold flash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy