RS PRO 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- RS Stock No.:
- 239-5906
- Brand:
- RS PRO
Get a bulk buy discount
Add 250 more to save $52.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$42.13
(exc. GST)
$46.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 110 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $4.213 | $42.13 | - |
| 250 - 990 | $4.002 | $40.02 | $52.75 |
| 1000 - 4990 | $3.802 | $38.02 | $411.00 |
| 5000 - 24990 | $3.61 | $36.10 | $3,015.00 |
| 25000 + | $3.428 | $34.28 | $19,625.00 |
*price indicative
- RS Stock No.:
- 239-5906
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Mounting Hardware | 4 to 40 UNC | |
| D-Sub Shell Size | D | |
| Housing Material | PET | |
| Voltage | 350V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Mounting Hardware 4 to 40 UNC | ||
D-Sub Shell Size D | ||
Housing Material PET | ||
Voltage 350V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
RS PRO 25 Way Right Angle Through Hole D-Sub Connector Socket, 2.77 mm Pitch, with 4-40 UNC, Threaded Insert
Choose this RS PRO solder-based D-sub connector socket for a reliable way to link your electronic devices. It creates an interface between circuit boards, computers and displays.
The outer shell is made of polyethylene terephthalate (PET). This strong yet lightweight material won't strain or bend the connecting pins, so you can rest assured that there won't be signal or power transmission interference. The gold contact plating extends the component's lifespan by protecting it from wear and tear. The highly conductive phosphor bronze contact material ensures a constant flow of power and data between the devices.
This product contains only minimal amounts of any hazardous materials as it complies with Restriction of Hazardous Substances (RoHS) directives. You can use this socket for industrial and military applications.
Features and Benefits
Related links
- RS PRO 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- RS PRO 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- RS PRO 528 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Female
- RS PRO 528 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male
- RS PRO 25 Way Right Angle 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Male
- RS PRO 107 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- RS PRO 107 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- Amphenol Communications Solutions L17H 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC
