Norcomp 180 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tray of 50 units)*

$179.55

(exc. GST)

$197.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 150 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
50 - 50$3.591$179.55-
100 - 150$3.501$175.052%
200 +$3.447$172.354%

*price indicative

RS Stock No.:
174-8505
Mfr. Part No.:
180-015-203L001
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

15

Product Type

D-Sub Connector

Current

5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

High Density D-Sub

Housing Material

Steel

Voltage

500V

Minimum Operating Temperature

-50°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

100°C

Standards/Approvals

No

Series

180

Contact Material

Brass

Contact Plating

Gold Flash

Pitch

2.29mm

COO (Country of Origin):
TW
Solder cup d-subs available in 5 industry sizes/positions

High Density (15 pin, 26 pin, 44 pin, 62 pin, 78 pin).

Approximately 65% higher density than standard D-Sub connectors.

Low cost & high performance stamped contacts.

Metal shell provides EMI/RFI shielding.

Plug shells have indents to provide grounding and additional retention.

Connectors will fit in standard d-sub backshells.

Shell: Steel, Tin or Nickel Plating

Insulator: Glass-filled thermoplastic. (230°C process temp)

Contacts: Brass, Gold Flash Plated (Entire Contact)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy