Amphenol Communications Solutions Delta D 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC
- RS Stock No.:
- 121-7331
- Mfr. Part No.:
- D25S24A4GX00LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 20 units)*
$92.34
(exc. GST)
$101.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 20 - 20 | $4.617 | $92.34 | - |
| 40 - 60 | $4.502 | $90.04 | 2% |
| 80 + | $4.434 | $88.68 | 3% |
*price indicative
- RS Stock No.:
- 121-7331
- Mfr. Part No.:
- D25S24A4GX00LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Mounting Hardware | 4-40 UNC Insert | |
| D-Sub Shell Size | D | |
| Housing Material | Steel | |
| Voltage | 300V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | Delta D | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Bronze | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Mounting Hardware 4-40 UNC Insert | ||
D-Sub Shell Size D | ||
Housing Material Steel | ||
Voltage 300V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series Delta D | ||
Contact Plating Gold over Nickel | ||
Contact Material Bronze | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- IN
Straight 4-40 Delta-D Connectors with Harpoons
Straight connectors with a pitch of 2.84 mm between rows.
Harpoons and UNC 4-40 threaded inserts.
Electrical continuity guaranteed.
Related links
- Amphenol Communications Solutions Delta D 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC
- Amphenol Communications Solutions Delta D 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with #4-40 UNC
- Amphenol Communications Solutions Delta D 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with #4-40 UNC
- Amphenol Communications Solutions Delta D 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC
- Amphenol Communications Solutions Delta D 25 Way Straight 2.76 mm Pitch Plug-in D-Sub Connector, with Screw Male
- Amphenol Communications Solutions Delta D 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded
- Amphenol Communications Solutions Delta D 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Male
- Amphenol Communications Solutions Delta D 25 Way Straight 2.76 mm Pitch Plug-in D-Sub Connector, with Screw Female
