Amphenol Communications Solutions Delta D 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with M3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 20 units)*

$91.60

(exc. GST)

$100.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 240 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
20 - 20$4.58$91.60
40 - 60$4.467$89.34
80 +$4.398$87.96

*price indicative

RS Stock No.:
121-7415
Mfr. Part No.:
D25P13A4GL00LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

25

Product Type

D-Sub Connector

Orientation

Right Angle

Current

5A

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

Standard

Mounting Hardware

M3 Threaded Insert

D-Sub Shell Size

B

Voltage

300V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Contact Plating

Gold over Nickel

Series

Delta D

Pitch

2.76mm

COO (Country of Origin):
IN

Delta-D Series Angled M3 Connectors with Harpoons


Connectors with a pitch of 2.54 mm between rows with M3 threaded insert.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy