ITT Cannon ZD*A 26 Way Panel Mount D-sub Connector Socket, 2.29mm Pitch
- RS Stock No.:
- 171-1409
- Mfr. Part No.:
- ZDAA-26S
- Brand:
- ITT Cannon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$5.68
(exc. GST)
$6.25
(inc. GST)
- RS Stock No.:
- 171-1409
- Mfr. Part No.:
- ZDAA-26S
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 26 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| Pitch | 2.29mm | |
| D Connector Type | High Density D-Sub | |
| Termination Method | Solder | |
| D-Sub Shell Size | A | |
| Current Rating | 2.0A | |
| Housing Material | Steel | |
| Length | 39.1mm | |
| Width | 12.55mm | |
| Series | ZD*A | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 26 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
Pitch 2.29mm | ||
D Connector Type High Density D-Sub | ||
Termination Method Solder | ||
D-Sub Shell Size A | ||
Current Rating 2.0A | ||
Housing Material Steel | ||
Length 39.1mm | ||
Width 12.55mm | ||
Series ZD*A | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +105°C | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- ITT Cannon ZD*A 26 Way Panel Mount D-sub Connector Socket, 2.29mm Pitch
- ITT Cannon ZD*A 62 Way Panel Mount D-sub Connector Plug, 2.41mm Pitch
- ITT Cannon ZD 15 Way Through Hole D-sub Connector Plug, 2.29mm Pitch
- Norcomp 180 - M 26 Way Panel Mount D-sub Connector Socket, 2.29mm Pitch
- HARTING 44 Way Cable Mount D-sub Connector Socket, 2.29mm Pitch
- HARTING D-Sub High Density 26 Way Through Hole D-sub Connector Socket, 2.29mm Pitch
- HARTING D-Sub Standard 15 Way Right Angle Through Hole D-sub Connector Socket with 4-40 UNC Threaded
- HARTING 15 Way Right Angle Through Hole D-sub Connector Socket with 4-40 UNC Female Screwlocks,

