ITT Cannon ZD*A 62 Way Panel Mount D-sub Connector Plug, 2.41mm Pitch
- RS Stock No.:
- 617-0509
- Mfr. Part No.:
- ZDCA-62P
- Brand:
- ITT Cannon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-0509
- Mfr. Part No.:
- ZDCA-62P
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 62 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| Pitch | 2.41mm | |
| D Connector Type | High Density D-Sub | |
| Termination Method | Solder | |
| D-Sub Shell Size | C | |
| Current Rating | 2.0A | |
| Housing Material | Steel | |
| Length | 69.4mm | |
| Width | 12.55mm | |
| Series | ZD*A | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 62 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
Pitch 2.41mm | ||
D Connector Type High Density D-Sub | ||
Termination Method Solder | ||
D-Sub Shell Size C | ||
Current Rating 2.0A | ||
Housing Material Steel | ||
Length 69.4mm | ||
Width 12.55mm | ||
Series ZD*A | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55.0°C | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- HARTING D-Sub High Density 78 Way Through Hole D-sub Connector Plug, 2.41mm Pitch
- ITT Cannon ZD*A 26 Way Panel Mount D-sub Connector Socket, 2.29mm Pitch
- ITT Cannon ZD 62 Way Right Angle Through Hole D-sub Connector Socket
- ITT Cannon ZD 15 Way Through Hole D-sub Connector Plug, 2.29mm Pitch
- ITT Cannon ZDUA 62 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
- ITT Cannon ZD* 15 Way Right Angle Through Hole D-Sub Connector
- ITT Cannon ZDUA 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Plastic Bracket with #4-40 Screw Female
- ITT Cannon ORIGINAL D 25 Way Straight Panel Mount D-Sub Connector Female
