HARTING 15 Way Right Angle Through Hole D-sub Connector Socket, 2.29mm Pitch, with 4-40 UNC Female Screwlocks,
- RS Stock No.:
- 923-0676
- Mfr. Part No.:
- 09561527613
- Brand:
- HARTING
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$6.75
(exc. GST)
$7.42
(inc. GST)
- RS Stock No.:
- 923-0676
- Mfr. Part No.:
- 09561527613
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 15 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.29mm | |
| D Connector Type | High Density D-Sub | |
| Termination Method | Solder | |
| Mounting Hardware | 4-40 UNC Female Screwlocks, Boardlocks | |
| Current Rating | 2.0A | |
| Housing Material | Steel | |
| Length | 31.3mm | |
| Width | 12.93mm | |
| Depth | 21.4mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Dimensions | 31.3 x 12.93 x 21.4mm | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 15 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.29mm | ||
D Connector Type High Density D-Sub | ||
Termination Method Solder | ||
Mounting Hardware 4-40 UNC Female Screwlocks, Boardlocks | ||
Current Rating 2.0A | ||
Housing Material Steel | ||
Length 31.3mm | ||
Width 12.93mm | ||
Depth 21.4mm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Dimensions 31.3 x 12.93 x 21.4mm | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
Stamped solder pins, angled with grounding board locks
High density
Metal or Steel shell
Performance levels 3
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
Stamped pins
Tinned metal shell (Male connector with dimples)
Related links
- Harting 15 Way Right Angle Through Hole PCB D-sub Connector Socket with 4-40 UNC Female Screwlocks,
- HARTING 26 Way Right Angle Through Hole D-sub Connector Plug with 4-40 UNC Female Screwlocks, Boardlocks
- Harting D-Sub Standard 15 Way Right Angle SMT PCB D-sub Connector Plug with 4-40 UNC Female Screwlocks,
- HARTING D-Sub Standard 15 Way Right Angle Through Hole D-sub Connector Socket with 4-40 UNC Threaded
- Harting D-Sub Standard 9 Way Right Angle SMT D-sub Connector Socket with 4-40 UNC Female Screwlocks,
- TE Connectivity AMPLIMITE HDP-20 25 Way PCB D-sub Connector Socket with 4-40 UNC Female Screwlocks,
- HARTING D-Sub 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- Harting D-sub 15 Way Right Angle SMT PCB D-sub Connector Socket with Boardlocks, M3 Female Screwlocks

