Norcomp 180 - M 26 Way Panel Mount D-sub Connector Socket, 2.29mm Pitch
- RS Stock No.:
- 205-4718
- Mfr. Part No.:
- 180-M26-203L001
- Brand:
- Norcomp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 205-4718
- Mfr. Part No.:
- 180-M26-203L001
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 26 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| Pitch | 2.29mm | |
| Series | 180 - M | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 26 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
Pitch 2.29mm | ||
Series 180 - M | ||
- COO (Country of Origin):
- TW
The Norcomp solder cup high density D-sub connector which has a low cost, high performance screw machined contact for high reliability. Its contact type is female and it used nickel plating. It used solder cup type of termination and it has plug shell hav
Connector will fit in standard d-sub backshells
Available in 3 clinch-nut option
Available in 3 clinch-nut option
Related links
- Norcomp 180 - M 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 180 - M 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with 4-40 Board Lock Male
- Norcomp 180 - M 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Norcomp 26 Way Straight 2.286 mm Pitch Plug-in D-Sub Connector Female
- ITT Cannon ZD*A 26 Way Panel Mount D-sub Connector Socket, 2.29mm Pitch
- HARTING D-Sub High Density 26 Way Through Hole D-sub Connector Socket, 2.29mm Pitch
- Norcomp 180 15 Way Straight 2.286 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 180 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
