Provertha TMC 15 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Female
- RS Stock No.:
- 170-6831
- Mfr. Part No.:
- 013553
- Brand:
- Provertha
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-6831
- Mfr. Part No.:
- 013553
- Brand:
- Provertha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Series | TMC | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Pitch | 2.75 mm | |
| Mount Type | Panel Mount | |
| Product Type | D-Sub Connector | |
| Mounting Hardware | 4-40 UNC Insert | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Current | 7.5 A | |
| Housing Material | Tin | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -65 °C | |
| Standards/Approvals | No | |
| Termination Type | Wire Wrap | |
| Voltage | 1.25 kV | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Series TMC | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Pitch 2.75 mm | ||
Mount Type Panel Mount | ||
Product Type D-Sub Connector | ||
Mounting Hardware 4-40 UNC Insert | ||
Connector Gender Female | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Current 7.5 A | ||
Housing Material Tin | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -65 °C | ||
Standards/Approvals No | ||
Termination Type Wire Wrap | ||
Voltage 1.25 kV | ||
- COO (Country of Origin):
- DE
Erni TMC Series Trapezoidal D-Sub Connectors with Wire Wrap Termination
TMC Series trapezoidal D-sub plug and socket connectors with wire wrap terminations and tinned steel housings. These TMC d-subminiature connectors have an indirect mating system and punched grooves on the metal protective collar of the male connectors to ensure reliable contact.
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Related links
- Provertha TMC 15 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Female
- Provertha TMC 15 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Male
- Provertha TMC 25 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Female
- Provertha TMC 15 Way 2.84 mm Pitch D-Sub Connector, with 4-40 UNC Insert
- Provertha TMC 25 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Male
- Provertha 023 15 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Female
- Provertha 023 9 Way Straight 2.75 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Male
- Provertha TMC 15 Way Straight Panel Mount D-Sub Connector Female
