Provertha TMC 25 Way Cable D-Sub Connector Female
- RS Stock No.:
- 170-6702
- Mfr. Part No.:
- 014180
- Brand:
- Provertha
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$633.90
(exc. GST)
$697.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | $6.339 | $633.90 |
| 200 - 300 | $6.181 | $618.10 |
| 400 + | $6.086 | $608.60 |
*price indicative
- RS Stock No.:
- 170-6702
- Mfr. Part No.:
- 014180
- Brand:
- Provertha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Housing Material | Metal | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | TMC | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Housing Material Metal | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series TMC | ||
- COO (Country of Origin):
- DE
TMC Crimp Snap-In
Installation in KSG 183, 184 und 185 possible
Individual contact assignment, thus also partial assignment
Compatible with all common makes
Can also be applied to external tools
Tinned metal housing with laminated ribbing for the shielding
Related links
- Provertha TMC 25 Way Cable D-Sub Connector Female
- Provertha TMC 25 Way Straight Panel Mount D-Sub Connector Female
- Provertha TMC 25 Way Straight Cable D-Sub Connector Male
- Provertha TMC 25 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Female
- Provertha TMC 25 Way 2.76 mm Pitch D-Sub Connector
- Provertha TMC 25 Way Straight Panel Mount D-Sub Connector Male
- Provertha TMC 25 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Male
- Amphenol Communications Solutions L17DTPK 25 Way Cable D-Sub Connector, with Female Screw Male
