Amphenol ICC DM 25 Way Straight, Straight 2.74 mm Pitch Plug-in, Plug-in D-Sub Connector, with Screw, Screw Male

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
137-2734
Mfr. Part No.:
DBM25P300
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

25

Product Type

D-Sub Connector

Orientation

Straight, Straight

Current

7.5A

Mount Type

Plug-in, Plug-in

Connector Gender

Male

Connector Type D

D-Sub, Standard

D-Sub Shell Size

B

Mounting Hardware

Screw, Screw

Housing Material

Thermoplastic, Thermoplastic

Voltage

1kV

Minimum Operating Temperature

-55.0°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Series

DM

Contact Plating

Gold over Nickel, Gold over Nickel

Contact Material

Brass, Brass

Pitch

2.74mm

The Amphenol ICC D-sub connector plug is DM series which has 2. 74mm of pitch with 25 way cable mount through hole.

Termination Method: Solder

Gender: Male

Shell Size: B

Voltage Rating: 1.0 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy