Amphenol ICC 9 Way Straight 2.74 mm Pitch Plug-in D-Sub Connector, with Screw
- RS Stock No.:
- 137-2649
- Mfr. Part No.:
- D09P24A4GL00LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 137-2649
- Mfr. Part No.:
- D09P24A4GL00LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Plug-in | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw | |
| D-Sub Shell Size | E | |
| Housing Material | PBT | |
| Voltage | 300V | |
| Minimum Operating Temperature | -55.0°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Plug-in | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw | ||
D-Sub Shell Size E | ||
Housing Material PBT | ||
Voltage 300V | ||
Minimum Operating Temperature -55.0°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- IN
FCI's D-Subminiature (D-Sub) connectors are part of an industry standard for applications requiring robust and reliable connectors. These proven D-Sub connectors are one of the most popular Input/Output interconnects, addressing a wide variety of applications in telecommunications, data, consumer, industrial, military, instrumentation and medical. FCI offers a wide range of D-Sub connectors to meet various design requirements including those in harsh environment. These high performance connectors are designed for severe environment applications in the field of telecommunications, aerospace, military (125°C) class and for particularly severe applications, especially high temperature (+155°C) class. It features machined contacts and is available in solder bucket, straight spills, angled spills and wire wrap terminations.
Standard D type is a Basic I/O connector
D-shaped design with 2 shells and 2 housings
D-shaped Shell design
Meets DIN 41652 and MIL-C-24308 dimensional standards
9 to 50 positions available for contact layout
Stamped and formed contacts
Straight and angled terminations available
Different PCB mounting and panel mounting accessory options available
Standard solder bucket and crimp termination available
Removable contact comes separately in crimp connectors
Connectors suitable for different cable and wire sizes available
Good variety of hoods to complement cable connectors
DP series comes with machined contacts
Related links
- Amphenol ICC 9 Way Straight Plug-in D-Sub Connector, with Screw
- Amphenol ICC Delta D 9 Way Straight 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol ICC 9 Way Straight Board D-Sub Connector Male
- Amphenol Communications Solutions 9 Way Straight Plug-in D-Sub Connector, with Screw
- Amphenol ICC DM 25 Way Straight Plug-in D-Sub Connector Screw Male
- Amphenol Communications Solutions 9 Way Straight 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol Communications Solutions Delta D 9 Way Straight 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol Communications Solutions Delta D 9 Way Straight 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Male
