Amphenol Communications Solutions DM 25 Way Straight 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
- RS Stock No.:
- 137-2629
- Mfr. Part No.:
- DBM25S300
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.76
(exc. GST)
$31.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $28.76 |
| 5 + | $28.06 |
*price indicative
- RS Stock No.:
- 137-2629
- Mfr. Part No.:
- DBM25S300
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Plug-in | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | B | |
| Mounting Hardware | Screw | |
| Housing Material | Thermoplastic | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Series | DM | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Plug-in | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size B | ||
Mounting Hardware Screw | ||
Housing Material Thermoplastic | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Series DM | ||
Contact Plating Gold over Nickel | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- IN
The Amphenol ICC D-sub connector plug is DM series which has 2. 74mm of pitch with 25 way cable mount through hole.
Termination Method: Solder
Gender: Female
Shell Size: B
Voltage Rating: 1.0 kV
Related links
- Amphenol Communications Solutions DM 25 Way Straight 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol Communications Solutions DM 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions DM 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions DM 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions DM 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions DM 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions 9 Way Straight 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol Communications Solutions Delta D 9 Way Straight 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
