Amphenol ICC Delta D 15 Way Straight Board D-Sub Connector, with Screw Male
- RS Stock No.:
- 785-641
- Mfr. Part No.:
- D15P24A6GV00LF
- Brand:
- Amphenol ICC
Subtotal (1 tray of 100 units)*
$977.83
(exc. GST)
$1,075.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $977.83 | $9.778 |
*price indicative
- RS Stock No.:
- 785-641
- Mfr. Part No.:
- D15P24A6GV00LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| D-Sub Shell Size | A | |
| Mounting Hardware | Screw | |
| Housing Material | TPE | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Series | Delta D | |
| Contact Plating | Nickel over Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Board | ||
Connector Gender Male | ||
D-Sub Shell Size A | ||
Mounting Hardware Screw | ||
Housing Material TPE | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Series Delta D | ||
Contact Plating Nickel over Gold | ||
- COO (Country of Origin):
- IN
The Amphenol ICC D-Sub Standard Board Mount connector is an industry-standard interconnect solution is designed for robust and reliable performance across various applications in telecommunications and instrumentation.
Utilises a D-shaped Shell design for enhanced polarisation
Complies with DIN 41652 and MIL-C-24308 dimensional standards
Offers a variety of mounting options to suit different PCB requirements
Supports both solder and press-fit contact terminations
Features Durable construction for high mating cycle longevity
Related links
- Amphenol ICC Delta D 37 Way Straight Board D-Sub Connector Male
- Amphenol ICC Delta D 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Female
- Amphenol ICC Delta D 25 Way Right Angle Board D-Sub Connector Female
- Amphenol ICC D 15 Way Straight Board Connector, with Screw Male
- Amphenol ICC Delta D 9 Way Straight 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol ICC 9 Way Straight Board D-Sub Connector Male
- Amphenol ICC DC 37 Way Straight Board D-Sub Connector Female
- Amphenol ICC Delta D 25 Way Right Angle Through Hole D-sub Connector Socket with M3 Inserts
