FCT from Molex FKH 9 Way Straight Cable, Screw D-Sub Connector, with Thumb Screw, Cable Clamp, Hood Kit Male
- RS Stock No.:
- 123-7396
- Mfr. Part No.:
- FKH1-09P-5848 / 1731140316
- Brand:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.58
(exc. GST)
$16.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $14.58 |
| 25 - 74 | $14.29 |
| 75 - 199 | $13.88 |
| 200 + | $13.53 |
*price indicative
- RS Stock No.:
- 123-7396
- Mfr. Part No.:
- FKH1-09P-5848 / 1731140316
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Cable, Screw | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Thumb Screw, Cable Clamp, Hood Kit | |
| Housing Material | ABS/Polycarbonate | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Series | FKH | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Cable, Screw | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Thumb Screw, Cable Clamp, Hood Kit | ||
Housing Material ABS/Polycarbonate | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Series FKH | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- DE
FCT from Molex D-Sub Connector, Male Hood Kit, Solder Terminals - FKH Series - FKH1-09P-5848 / 1731140316
This FCT from Molex kit lets you build your own 9-way D-sub connector plug. It includes hoods, thumb screws and cable clamps so you've got everything you need for immediate assembly. The hoods are made from acrylonitrile butadiene styrene, which makes them resistant to impact and wear, for longevity in demanding settings. Knurls on its thumb screws help to give you a good grip while tightening. To minimise the chance of your cable bending and cracking, this connector plug includes stain relief.
Features & Benefits
• Solder terminals hold conductors securely for a long-lasting connection
• Gold-plated contacts to help ensure optimal power flow for reliable productivity
• Corrosion-resistant plastic housing for safe use in moist settings
Applications
• Industrial automation
• Hospitals and medical centres
• Security and control systems
What size wire does this connector accept?
This connector accommodates 20AWG conductors for easy compatibility.
Related links
- FCT from Molex FMK 15 Way Straight Cable with Dia Cast Hood Kit, Plug Male
- TE Connectivity Hood Kit Cable Mount
- FCT from Molex FKH 25 Way Straight Panel D-Sub Connector Screw Male/Female
- FCT from Molex FKH 15 Way Straight Panel D-Sub Connector Screw Male/Female
- FCT from Molex, FKH Series D-Sub Connector Backshell For Use With D-Sub Connector
- FCT from Molex FMK 9 Way Straight Cable D-Sub Connector Screw Male
- L-Com, SD1 Series Hood Kit For Use With DB15 And HD26 Connectors
- L-Com, SD1 Series Hood Kit For Use With DB9 And HD15 Connectors
