FCT from Molex FKH 25 Way Straight Panel D-Sub Connector, with Hood, Screw Male/Female
- RS Stock No.:
- 123-7401
- Mfr. Part No.:
- FKH3-25S-5848 / 1731140320
- Brand:
- FCT from Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 123-7401
- Mfr. Part No.:
- FKH3-25S-5848 / 1731140320
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Straight | |
| Mount Type | Panel | |
| Connector Gender | Male/Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Hood, Screw | |
| Housing Material | ABS/Polycarbonate | |
| Termination Type | Solder | |
| Contact Gender | Male/Female | |
| Standards/Approvals | No | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Series | FKH | |
| Contact Size | 25 mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Straight | ||
Mount Type Panel | ||
Connector Gender Male/Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Hood, Screw | ||
Housing Material ABS/Polycarbonate | ||
Termination Type Solder | ||
Contact Gender Male/Female | ||
Standards/Approvals No | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Series FKH | ||
Contact Size 25 mm | ||
- COO (Country of Origin):
- DE
FCT- D-Sub Plastic Connector Kits
From FCT, a series of D-Sub connector kits with solder contacts. The connector kits consist of ABS two part screw together hoods with straight cable outlets and supporting cable clamps. Hoods are also supplied with 4-40 UNC knurled thumb screws. The plug and socket connectors have gold plated machined contacts with 20 AWG solder pot termination. Available in 9, 15 and 25 way male and female kits.
Features and Benefits
Easy to assemble
Robust ABS housing
FCT- D-Sub Connectors
Related links
- FCT from Molex FKH 15 Way Straight Panel D-Sub Connector Screw Male/Female
- FCT from Molex FMK 25 Way Straight Panel D-Sub Connector Lock Screw Male/Female
- FCT from Molex FKH 9 Way Straight Cable with Thumb Screw Hood Kit Male
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 25 Way
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FMK 9 Way Straight Cable D-Sub Connector Screw Male
- FCT from Molex FMK 15 Way Straight Panel D-Sub Connector Spring System Male/Female
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
