FCT from Molex, FKH Series D-Sub Connector Backshell For Use With D-Sub Connector
- RS Stock No.:
- 100-7440
- Distrelec Article No.:
- 303-96-497
- Mfr. Part No.:
- FKH1-5779 / 1731110495
- Brand:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.85
(exc. GST)
$8.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 630 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 10 November 2026
- Plus 18 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $7.85 |
| 25 - 99 | $7.69 |
| 100 + | $7.53 |
*price indicative
- RS Stock No.:
- 100-7440
- Distrelec Article No.:
- 303-96-497
- Mfr. Part No.:
- FKH1-5779 / 1731110495
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Accessory Type | D-Sub Connector Backshell | |
| Product Type | D-Sub Connector Backshell | |
| For Use With | D-Sub Connector | |
| Series | FKH | |
| Gender | Female | |
| Number of Contacts | 9 | |
| Material | Brass | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Accessory Type D-Sub Connector Backshell | ||
Product Type D-Sub Connector Backshell | ||
For Use With D-Sub Connector | ||
Series FKH | ||
Gender Female | ||
Number of Contacts 9 | ||
Material Brass | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
FCT from Molex D-Sub Connector Backshell, 9 Contacts, ABS Housing - FKH Series - FKH1-5779 / 1731110495
Increase the longevity of your D-sub connector with this protective backshell by FCT from Molex. It includes a hood and base, as well as a cable clamp and screws, so you've got all you need for instant assembly. The hood and base securely lock into each other to prevent your cover from accidentally working loose, even in vibrating applications.
• Strain relief and strong polycarbonate housing for an extended lifespan
• Flame-retardant, so it won't catch alight in the event of a fire
• Wide operating temperature range of -35°C to +120°C for compatibility with demanding industrial conditions
Applications
• Telecommunication networks
• Businesses and offices
• Industrial control systems
What's a D-sub connector?
A D-sub connector is a commonly used electrical plug that's found on computers and in communication systems.
Polyester Plastic Hood, Black
These plastic hoods are supplied with short and long jack screws, as well as anti-kink sleeving. The two halves of the hood lock into one another. The jack screws can also be fitted. The hoods can be fitted universally using the slidelock assemblies, spring clip locks and flying locks, which are all available separately.
Related links
- FCT from Molex FKH 9 Way Straight Cable with Thumb Screw Hood Kit Male
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 25 Way
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 15 Way
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 37 Way
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 50 Way
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 50 Way Strain Relief
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
