ASSMANN WSW A-HDS 15 Way Straight PCB D-Sub Connector Male

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tray of 50 units)*

$98.50

(exc. GST)

$108.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
50 - 50$1.97$98.50-
100 - 150$1.921$96.052%
200 +$1.891$94.554%

*price indicative

RS Stock No.:
113-5933
Mfr. Part No.:
A-HDS 15 PP/Z
Brand:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Current

1A

Mount Type

PCB

Connector Gender

Male

Connector Type D

High Density D-Sub

D-Sub Shell Size

DS-15

Housing Material

PBT

Voltage

250V

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

A-HDS

Contact Plating

Gold over Nickel

Contact Material

Brass

COO (Country of Origin):
CN

Straight High Density PCB Mount


Assmann HIgh Density


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy