ASSMANN WSW A-HDS 44 Way Straight Cable D-Sub Connector
- RS Stock No.:
- 674-0965
- Mfr. Part No.:
- A-HDS 44 LL/Z
- Brand:
- ASSMANN WSW
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.80
(exc. GST)
$4.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship
- Plus 615 unit(s) ready to ship from another location
- Plus 249 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $3.80 |
| 25 - 74 | $3.64 |
| 75 - 199 | $3.48 |
| 200 - 999 | $3.34 |
| 1000 + | $3.20 |
*price indicative
- RS Stock No.:
- 674-0965
- Mfr. Part No.:
- A-HDS 44 LL/Z
- Brand:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 44 | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Cable | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | B | |
| Housing Material | Metal | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold, Nickel, Tin | |
| Series | A-HDS | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type D-Sub Connector | ||
Number of Contacts 44 | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Cable | ||
Connector Type D D-Sub | ||
D-Sub Shell Size B | ||
Housing Material Metal | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold, Nickel, Tin | ||
Series A-HDS | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
Assmann High Density D-Sub Plug and Socket Connectors with Solder Cup Terminals
High density D-Sub plug and receptacle connectors with solder cup terminals and mounting flanges. These cable mount HD d-sub receptacle connectors have a steel tin plated shell, glass filled thermoplastic PBT UL94V-0 insulator, gold flash plated contacts and a 3.05mm hole on each side of flange for mounting.
Assmann HIgh Density
Related links
- ASSMANN WSW A-HDS 15 Way Straight Cable D-Sub Connector
- ASSMANN WSW A-HDS 26 Way Straight Cable D-Sub Connector
- ASSMANN WSW A-HDF 44 Way Straight Panel Mount D-Sub Connector
- ASSMANN WSW A-HDS 44 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Male
- ASSMANN WSW A-HDS 15 Way Straight PCB D-Sub Connector Male
- ASSMANN WSW A-HDF 15 Way Straight Panel Mount D-Sub Connector
- ASSMANN WSW A-HDF 26 Way Straight Panel Mount D-Sub Connector
- ASSMANN WSW A-DF 37 Way Straight Panel Mount D-Sub Connector
