ASSMANN WSW A-DS 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.05

(exc. GST)

$8.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 155 unit(s) shipping from 23 November 2026
  • Plus 185 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120$1.61$8.05
125 - 370$1.60$8.00
375 - 995$1.54$7.70
1000 - 1995$1.492$7.46
2000 +$1.466$7.33

*price indicative

Packaging Options:
RS Stock No.:
674-0795
Mfr. Part No.:
A-DS 15 PP/Z
Brand:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Straight

Current

3A

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

DS-15

Housing Material

PBT

Voltage

250V

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

A-DS

Contact Material

Brass

Contact Plating

Gold over Nickel

Pitch

2.77mm

COO (Country of Origin):
CN

D-Sub Straight, PCB Mounting


Assmann


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy