TE Connectivity AMPLIMITE 109 37 Way Straight Panel Mount Plug Assembly, with 3.05 mm Through Hole Male
- RS Stock No.:
- 817-427
- Mfr. Part No.:
- 1757841-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
$615.59
(exc. GST)
$677.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $615.59 | $153.898 |
*price indicative
- RS Stock No.:
- 817-427
- Mfr. Part No.:
- 1757841-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Plug Assembly | |
| Number of Contacts | 37 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | AMPLIMITE | |
| Mounting Hardware | 3.05 mm Through Hole | |
| D-Sub Shell Size | 4 | |
| Housing Material | Stainless Steel | |
| Voltage | 1000V ac | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Series | AMPLIMITE 109 | |
| Contact Size | Size 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Plug Assembly | ||
Number of Contacts 37 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D AMPLIMITE | ||
Mounting Hardware 3.05 mm Through Hole | ||
D-Sub Shell Size 4 | ||
Housing Material Stainless Steel | ||
Voltage 1000V ac | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Series AMPLIMITE 109 | ||
Contact Size Size 20 | ||
- COO (Country of Origin):
- US
The TE Connectivity plug assembly designed for right-angle mounting. This high-quality component is integral for establishing reliable connections within various electronic applications, ensuring effective performance and durability.
Compliant with EU RoHS Directive 2011/65/EU
Features a wave solder capability up to 265°C
Constructed from materials containing halogens above permissible levels
Related links
- TE Connectivity AMPLIMITE HD-20 37 Way Straight Panel Mount Receptacle, with 3.05 mm Through Hole Female
- TE Connectivity Amplimite HD-20 37 Way Vertical Board Plug Assembly, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity size 20 Male Solder D-sub Connector Contact, Gold
- TE Connectivity size 8 Female Crimp D-Sub Connector Power Contact, Gold over Nickel
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Copper Pin 26 AWG
- TE Connectivity Amplimite HDE 25 Way Right Angle Cable Plug Assembly, with Mounting Hole Male
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board Plug Assembly, with Mounting Hole Male
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly, with Mounting Hole Male
