TE Connectivity AMPLIMITE HD-20 37 Way Straight Panel Mount Receptacle, with 3.05 mm Through Hole Female

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
817-437
Mfr. Part No.:
205485-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

37

Product Type

Receptacle

Current

7.5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

AMPLIMITE, RCPT

Mounting Hardware

3.05 mm Through Hole

D-Sub Shell Size

4

Housing Material

Steel

Voltage

1000V ac

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

RoHS

Series

AMPLIMITE HD-20

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Contact Size

Size 20

COO (Country of Origin):
US
The TE CONNECTIVITY crimp connector is engineered for reliable high-density connections in demanding applications, ensuring secure and efficient electrical performance.

Designed to operate in a temperature range between -55°C to +125°C

Military-qualified connectors conform to MIL-DTL-24308 specifications

Constructed from Durable materials for enhanced reliability against harsh conditions

Compatible with size 22 contacts, facilitating versatile interconnectivity while maintaining performance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy