TE Connectivity, AMPLIMITE 109 power VIII Series, size 8 Female Crimp D-Sub Connector Power Contact, Gold over Nickel
- RS Stock No.:
- 164-0770
- Mfr. Part No.:
- 211161-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$4,189.70
(exc. GST)
$4,608.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $41.897 | $4,189.70 |
| 200 - 300 | $40.849 | $4,084.90 |
| 400 + | $40.22 | $4,022.00 |
*price indicative
- RS Stock No.:
- 164-0770
- Mfr. Part No.:
- 211161-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Power Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Contact Type | Power | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 8mm² | |
| Series | AMPLIMITE 109 power VIII | |
| Contact Size | 8 | |
| Termination Type | Crimp | |
| Length | 21.97mm | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Power Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Contact Type Power | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 8mm² | ||
Series AMPLIMITE 109 power VIII | ||
Contact Size 8 | ||
Termination Type Crimp | ||
Length 21.97mm | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 8AWG | ||
- COO (Country of Origin):
- US
AMPLIMITE D-Sub Connector, Series 109, Power VIII Contacts - MIL-C-24308 and MIL-C-39029
Series 109 military MIL-C-24308 and MIL-C-39029 spec Power VIII crimp contacts for AMPLIMITE D-sub connectors. These Series 109 Power VIII pin and socket power contacts are MADE from copper alloy with a gold plated solder tail and phosphor-bronze retention clips.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity size 8 Female Crimp D-Sub Connector Power Contact, Gold over Nickel
- Molex size 8 Female Crimp D-sub Connector Contact 20 → 16 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Copper Pin 26 AWG
- Molex size 8 Female Solder D Sub Contact, Gold Crimp 12 AWG
- TE Connectivity size 20 Male Solder D-sub Connector Contact, Gold
- FCT from Molex size 8/10 AWG Male Crimp D-Sub Connector Power Contact, Gold Power 8 AWG
- FCT from Molex size 8/10 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 8 AWG
- FCT from Molex size 8 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Power 16 AWG
