TE Connectivity Amplimite HDE 25 Way Right Angle Cable Plug Assembly, with Mounting Hole Male
- RS Stock No.:
- 678-033
- Mfr. Part No.:
- 745211-7
- Brand:
- TE Connectivity
Subtotal (1 tray of 15 units)*
$664.43
(exc. GST)
$730.87
(inc. GST)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $664.43 | $44.295 |
*price indicative
- RS Stock No.:
- 678-033
- Mfr. Part No.:
- 745211-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Plug Assembly | |
| Number of Contacts | 25 | |
| Current | 2.4A | |
| Orientation | Right Angle | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | Plug | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Mounting Hole | |
| Housing Material | Thermoplastic | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | Amplimite HDE | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Plug Assembly | ||
Number of Contacts 25 | ||
Current 2.4A | ||
Orientation Right Angle | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D Plug | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Mounting Hole | ||
Housing Material Thermoplastic | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Series Amplimite HDE | ||
Contact Size 20 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 25-position D-shaped plug connector designed for wire-to-wire connections with a Shell size 3 and a 2.77 mm (0.055 inch) centreline pitch. It features a cable mount for free-hanging applications, providing a Durable and reliable solution for interconnecting wires in various electronic systems.
UL94V-0 rated
RoHS compliant
Related links
- TE Connectivity Amplimite HDE 25 Way Straight Cable Connector Kit, with Mounting Hole Male
- TE Connectivity Amplimite HDE 25 Way Straight Cable Connector Kit, with Cable Male
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board Plug Assembly, with Mounting Hole Male
- TE Connectivity Amplimite HDE 9 Way Straight Cable Connector Kit, with Mounting Hole Female
- TE Connectivity Amplimite HDE-20 25 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector, with Mounting Hole Male
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly, with Mounting Hole Male
- TE Connectivity Amplimite HDP 50 Way Right Angle Board D-Sub Connector, with Mounting Hole Male
