FCT from Molex 173110 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$31.84

(exc. GST)

$35.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$31.84
25 - 74$30.72
75 - 199$29.29
200 +$28.67

*price indicative

RS Stock No.:
195-7244
Distrelec Article No.:
144-16-610
Mfr. Part No.:
FWDR09P / 1731100004
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Connector

Number of Contacts

9

Current

7.5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

E

Housing Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-25°C

Contact Gender

Male

Maximum Operating Temperature

70°C

Standards/Approvals

No

Contact Plating

Gold over Nickel

Series

173110

Contact Material

Copper Alloy

Pitch

2.84mm

RoHS Status: Exempt

FCT from Molex D-Sub Connector, 5A Current Rating, 40mm Length - FWD Series - FWDR09P / 1731100004


Looking for a device that provides strain relief for your wiring setup? Choose this FCT from Molex male D-sub connector. A 5A current rating makes it an ideal choice for use in low-powered systems. As the E-sized shell houses nine contacts in a compact unit of 40 (length) x 21mm (width), this is a space-saving choice. The straight body orientation and panel mounting style make installation simple, while solder termination ensures a durable connection.

• Copper alloy contact material with gold-over-nickel plating for high conductivity and low resistance

• IP67 rating means it's dust-tight and resistant to immersion in 1m of water for up to 30 minutes, so suited to demanding conditions

Applications


• Automotive industry

• Electrical services

Can I use this D-sub connector in hot places?


Yes. The unit has a wide operating temperature range between -25°C and +70°C, so it's suitable for use in harsh environments.

Back panel D-connector, solder tag


These waterproof back panel D-connectors and jacks meet protection rating IP67 and use an O-ring seal to minimise the extent to which the plug connection protrudes from the panel.

Waterproof (IP67) 'D'


Suitable for military, industrial or commercial applications and computer interfacing etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy