TE Connectivity 57470 9 Way Straight Connector, with Female Screw Female
- RS Stock No.:
- 796-052
- Mfr. Part No.:
- 5747091-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-052
- Mfr. Part No.:
- 5747091-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 9 | |
| Mount Type | Straight | |
| Connector Gender | Female | |
| Mounting Hardware | Female Screw | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Pin | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Series | 57470 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 9 | ||
Mount Type Straight | ||
Connector Gender Female | ||
Mounting Hardware Female Screw | ||
Housing Material Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type Pin | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Series 57470 | ||
- COO (Country of Origin):
- CN
The TE Connectivity high-performance connector designed for reliable electronic connections in various applications, ensuring robust performance and durability under diverse conditions.
Constructed from 94V-0 rated thermoplastic for enhanced thermal stability
Features gold plating on mating ends for improved conductivity
Designed with reliable mechanical stability to withstand vibrational stresses
Includes threaded inserts for secure attachment to printed circuit boards
- RS Stock No. 0796517
- Mfr. Part No. 745076-6
1 Tube of 51
$948.19
- RS Stock No. 0679102
- Mfr. Part No. 749814-7
1 Pack of 10
$495.11
- RS Stock No. 0476491
- Mfr. Part No. 516-290-590
1 Bag of 100
$95.74
- RS Stock No. 0671768
- Mfr. Part No. C&P25F
Each
$7.10
Related links
- TE Connectivity 57470 9 Way Hole Receptacle, with Female Screw
- TE Connectivity AMPLIMITE HD-20 9 Way Board Connector, with Female Screw Female
- Amphenol Communications Solutions L17DTZK 9 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17D45PK 9 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions MHDM 9 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17D45ZK 9 Way Cable D-Sub Connector, with Female Screw Female
- Norcomp 171 9 Way Straight Panel Mount D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17DPPK 9 Way Cable D-Sub Connector, with Female Screw Female












