Norcomp 171 9 Way Straight Panel Mount D-Sub Connector, with Female Screw Female
- RS Stock No.:
- 205-4666
- Mfr. Part No.:
- 171-009-213R001
- Brand:
- Norcomp
Get a bulk buy discount
Add 10 more to save $1.10
View bulk pricing optionsSubtotal (1 unit)*
$2.81
(exc. GST)
$3.09
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.81 | - |
| 10 - 49 | $2.70 | $1.10 |
| 50 - 99 | $2.60 | $10.50 |
| 100 + | $2.55 | $26.00 |
*price indicative
- RS Stock No.:
- 205-4666
- Mfr. Part No.:
- 171-009-213R001
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Mounting Hardware | Female Screw | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 171 | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Mounting Hardware Female Screw | ||
Housing Material Steel | ||
Voltage 500V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 171 | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The Norcomp D-sub connector which has a low cost, high performance stamped contact. Its contact type is female and it used brass material. It has 009 position. It used gold plating.
Operating temperature is -55°C to +125°C
Non-removable stamped contact
Related links
- Norcomp 171 9 Way Straight Panel Mount D-Sub Connector, with Female Screw Male
- Norcomp 171 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 171 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Female
- Norcomp 171 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 171 15 Way Straight Panel Mount D-Sub Connector, with Female Screw Female
- Norcomp 171 25 Way Straight Panel Mount D-Sub Connector, with Female Screw Female
- Norcomp 171 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Male
- Norcomp 172 9 Way Straight 10.9 mm Pitch Panel Mount D-Sub Connector, with Female Screw Female
