TE Connectivity 57470 9 Way Hole Receptacle, with Female Screw
- RS Stock No.:
- 796-051
- Mfr. Part No.:
- 5747089-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-051
- Mfr. Part No.:
- 5747089-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | Receptacle | |
| Mount Type | Hole | |
| Mounting Hardware | Female Screw | |
| Housing Material | Thermoplastic | |
| Termination Type | Straight | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Contact Plating | Gold | |
| Series | 57470 | |
| Contact Material | Copper Alloy, Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type Receptacle | ||
Mount Type Hole | ||
Mounting Hardware Female Screw | ||
Housing Material Thermoplastic | ||
Termination Type Straight | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Contact Plating Gold | ||
Series 57470 | ||
Contact Material Copper Alloy, Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector offers robust performance in a Compact design, featuring a reliable interconnection solution for various electronic applications. It is designed for secure mounting on printed circuit boards.
Constructed from Durable thermoplastic rated at 94V-0 for high heat resistance
Nickel-plated steel Shell enhances mechanical strength and corrosion resistance
Utilises gold flash and nickel underplate for optimal contact performance
Compatible with 4-40 threaded inserts and screw locks for secure fastening
Designed to withstand extensive soldering protocols, ensuring longevity
- RS Stock No. 0671722
- Mfr. Part No. DMA021T
Each
$44.93
- RS Stock No. 0671768
- Mfr. Part No. C&P25F
Each
$7.10
- RS Stock No. 0679102
- Mfr. Part No. 749814-7
1 Pack of 10
$495.11
- RS Stock No. 0671764
- Mfr. Part No. SDH26S
Each
$14.71
Related links
- TE Connectivity 57470 9 Way Straight Connector, with Female Screw Female
- TE Connectivity 106505 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 3.05 mm Mount Hole Male
- TE Connectivity 57450 9 Way Straight Connector, with Female Screw
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with Mounting Hole Female
- TE Connectivity Micro-D 9 Way Straight Free Hanging Receptacle, with Threaded Insert Female
- TE Connectivity AMPLIMITE HD-20 9 Way Board Receptacle Threaded Insert Female
- TE Connectivity AMPLIMITE .050 68 Way Right Angle Through Hole Receptacle, with Board Lock Female












