TE Connectivity AMPLIMITE HD-20 9 Way Board Connector, with Female Screw Female
- RS Stock No.:
- 796-517
- Mfr. Part No.:
- 745076-6
- Brand:
- TE Connectivity
Subtotal (1 tube of 51 units)*
$948.19
(exc. GST)
$1,043.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $948.19 | $18.592 |
*price indicative
- RS Stock No.:
- 796-517
- Mfr. Part No.:
- 745076-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 9 | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Mounting Hardware | Female Screw | |
| Housing Material | Polyester | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | AMPLIMITE HD-20 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 9 | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Female | ||
Mounting Hardware Female Screw | ||
Housing Material Polyester | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Series AMPLIMITE HD-20 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- MX
The TE Connectivity Receptacle connector is designed for board-to-board applications, featuring a robust Shell size and housing type for optimal performance in various electronic devices.
Constructed with all-plastic Shell material for durability
Boasts nine positions across two rows for versatile connectivity
Mates with brass and nickel-plated materials for enhanced reliability
Supports a maximum current rating of 6 A for robust power handling
Recommended PCB thickness ranges from 2.36 mm to 3.18 mm
Related links
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle Board Connector Assembly, with Screw Lock Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly, with Screw Lock Male
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Connector, with Board Lock Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D Sub Standard Connector Female
- TE Connectivity AMPLIMITE HD-20 25 Way Board Plug Female Screw
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly Male
- TE Connectivity AMPLIMITE HD-20 9 Way Board Receptacle Threaded Insert Female
