Amphenol Communications Solutions 6e+17 37 Way Right Angle Through Hole D-Sub Connector, with Panel
- RS Stock No.:
- 795-762
- Mfr. Part No.:
- 6E17C037PAJ121
- Brand:
- Amphenol Communications Solutions
N
Subtotal (1 box of 20 units)*
$453.13
(exc. GST)
$498.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $453.13 | $22.657 |
*price indicative
- RS Stock No.:
- 795-762
- Mfr. Part No.:
- 6E17C037PAJ121
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Panel | |
| Housing Material | Glass Reinforced Nylon | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Series | 6e+17 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Type D D-Sub | ||
Mounting Hardware Panel | ||
Housing Material Glass Reinforced Nylon | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Series 6e+17 | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions Connector facilitates secure and reliable connections in various applications, designed for optimal performance in demanding environments. Its robust construction ensures longevity and effectiveness in critical situations.
Constructed with high-quality materials for enhanced durability
Offers excellent resistance to environmental factors, ensuring reliability
Guaranteed performance in high-stress operational conditions
Related links
- Amphenol Communications Solutions 6e+17 37 Way Right Angle Through Hole D-Sub Connector, with Panel
- Amphenol Communications Solutions 6e+17 9 Way Right Angle Through Hole D-Sub Connector, with Panel
- Amphenol Communications Solutions SD 37 Way Right Angle PCB D-Sub Connector Male
- Amphenol Communications Solutions DFR 37 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions Delta D 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions DFR 37 Way Right Angle Cable Mount D-sub Connector Socket, 2.77mm Pitch
- Amphenol Communications Solutions DFR 37 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
- Amphenol Communications Solutions Delta D 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with M3
