Amphenol Communications Solutions 6e+17 9 Way Right Angle Through Hole D-Sub Connector, with Panel
- RS Stock No.:
- 795-761
- Mfr. Part No.:
- 6E17C009SAJ220
- Brand:
- Amphenol Communications Solutions
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 795-761
- Mfr. Part No.:
- 6E17C009SAJ220
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Panel | |
| Housing Material | Glass Reinforced Nylon | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | 6e+17 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Type D D-Sub | ||
Mounting Hardware Panel | ||
Housing Material Glass Reinforced Nylon | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series 6e+17 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- TW
The Amphenol Communications Solutions Connector is designed to ensure reliable connections in demanding environments, serving as a robust solution for various industrial applications. Its durability makes it Ideal for harsh conditions and high-performance requirements.
Constructed with high-grade materials for enhanced durability
Provides excellent resistance against moisture and environmental damage
Related links
- Amphenol Communications Solutions 6e+17 9 Way Right Angle Through Hole D-Sub Connector, with Panel
- Amphenol Communications Solutions 6e+17 37 Way Right Angle Through Hole D-Sub Connector, with Panel
- Amphenol Communications Solutions 9 Way Straight Panel Mount D-Sub Connector, with Panel Male
- Amphenol Communications Solutions L77 9 Way Right Angle PCB D-Sub Connector Female
- Amphenol Communications Solutions SD 9 Way Right Angle PCB D-Sub Connector Female
- Amphenol Communications Solutions E7 9 Way Right Angle PCB D-Sub Connector Male
- Amphenol Communications Solutions DFR 9 Way Right Angle 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions ED 9 Way Right Angle 2.74 mm Pitch PCB, Through Hole D-Sub Connector Female
