TE Connectivity AMPLIMITE HDP 25 Way Right Angle 2.74 mm Pitch Board Connector, with Solder Male
- RS Stock No.:
- 787-904
- Mfr. Part No.:
- 1-338170-2
- Brand:
- TE Connectivity
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-904
- Mfr. Part No.:
- 1-338170-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 25 | |
| Current | 6A | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | D-Shaped | |
| Mounting Hardware | Solder | |
| D-Sub Shell Size | 3 | |
| Housing Material | Glass Filled Polyester | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | DIN 41652 | |
| Contact Material | Phosphor Bronze | |
| Series | AMPLIMITE HDP | |
| Contact Plating | Tin | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 25 | ||
Current 6A | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D D-Shaped | ||
Mounting Hardware Solder | ||
D-Sub Shell Size 3 | ||
Housing Material Glass Filled Polyester | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals DIN 41652 | ||
Contact Material Phosphor Bronze | ||
Series AMPLIMITE HDP | ||
Contact Plating Tin | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- PL
The TE Connectivity Right-angle connector designed to facilitate connections in Compact spaces. Its robust design ensures a reliable Interface for electronic applications, enhancing both performance and durability in demanding environments.
Flame-retardant thermoplastic housing offers superior safety and performance
Low-cost front metal Shell design is compatible with full metal-Shell connectors
Integral boardlock versions secure connectors to PC boards before soldering
Available in various contact plating options to cater to diverse applications
- RS Stock No. 2748567
- Mfr. Part No. 2-338311-2
Each
$26.96
- RS Stock No. 0787316
- Mfr. Part No. 2301846-1
1 Tray of 50
$851.35
- RS Stock No. 0787573
- Mfr. Part No. 2301845-1
1 Tray of 50
$677.47
- RS Stock No. 2748573
- Mfr. Part No. 5747140-2
Each
$22.85











