TE Connectivity AMPLIMITE 15 Way Right Angle Board Connector, with Solder Female
- RS Stock No.:
- 787-316
- Mfr. Part No.:
- 2301846-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 50 units)*
$851.35
(exc. GST)
$936.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $851.35 | $17.027 |
*price indicative
- RS Stock No.:
- 787-316
- Mfr. Part No.:
- 2301846-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 15 | |
| Orientation | Right Angle | |
| Current | 2A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | Subminiature | |
| D-Sub Shell Size | 2 | |
| Mounting Hardware | Solder | |
| Housing Material | PBT | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Series | AMPLIMITE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 15 | ||
Orientation Right Angle | ||
Current 2A | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D Subminiature | ||
D-Sub Shell Size 2 | ||
Mounting Hardware Solder | ||
Housing Material PBT | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Series AMPLIMITE | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle offers a reliable solution for wire to board connections, designed for board mounting. Its robust construction ensures optimal performance in various electronic applications, featuring a standard connector profile suitable for extensive circuit integration.
Operating temperature range of -55 to 105 °C supports diverse environments
Mating retention with 4-40 screwlock prevents disconnection during operation
Through hole solder termination provides strong, reliable connections
Contact current rating of 2 A accommodates various signal applications
Black colour body ensures a professional, unobtrusive finish
Related links
- TE Connectivity AMPLIMITE 15 Way Right Angle Board Connector, with Solder Female
- TE Connectivity AMPLIMITE 15 Way Right Angle Board Connector Female
- TE Connectivity Amplimite HDP 15 Way Right Angle Board Connector Assembly, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 15 Way Right Angle Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite 15 Way Vertical Board Connector Assembly, with Screw Lock Female
- TE Connectivity AMPLIMITE 25 Way Vertical Board Connector, with Solder Female
- TE Connectivity AMPLIMITE 15 Way Cable Connector Male
- TE Connectivity AMPLIMITE 15 Way Cable Miniature Connector Female
