TE Connectivity 2-338311 25 Way Vertical 2.74 mm Pitch Board D-Sub PCB Connector, with Board Lock Male

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$32.18

(exc. GST)

$35.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$32.18
2 - 2$30.44
3 - 3$28.88
4 - 4$27.48
5 +$25.03

*price indicative

RS Stock No.:
274-8567
Mfr. Part No.:
2-338311-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub PCB Connector

Number of Contacts

25

Orientation

Vertical

Current

6A

Mount Type

Board

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

S3

Mounting Hardware

Board Lock

Housing Material

Glass Filled Polyester

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

Series

2-338311

Contact Material

Phosphor Bronze

Contact Plating

Gold

Pitch

2.74mm

COO (Country of Origin):
PL
The TE Connectivity PCB D Sub Connectors Plug is a 2 row electrical connector with a centreline pitch of 2.74 mm with offering 25 positions for connecting wires to a circuit board. It is designed for cable to board connections in electronic applications. The TE Connectivity offers one of the broadest, most versatile portfolios of D sub miniature connectors in the market with unrivalled engineering support to address our customers needs. Our D Sub miniature connector portfolio is designed for multiple applications, along with specialized accessories that will provide any customer with an economical D Sub solution for any complex applications.

Lower cost alternative

Complying with MIL C 24308

Provide EMI and RFI protection

Offers backwards compatibility

Vertical PCB mount orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy