TE Connectivity 5747140 15 Way Vertical 2.74 mm Pitch Board D-Sub PCB Connector, with Solder Female
- RS Stock No.:
- 274-8573
- Mfr. Part No.:
- 5747140-2
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$22.85
(exc. GST)
$25.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 1 | $22.85 |
| 2 - 2 | $21.60 |
| 3 - 3 | $20.49 |
| 4 - 4 | $19.49 |
| 5 + | $17.75 |
*price indicative
- RS Stock No.:
- 274-8573
- Mfr. Part No.:
- 5747140-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub PCB Connector | |
| Number of Contacts | 15 | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | S2 | |
| Mounting Hardware | Solder | |
| Housing Material | Polyester, Nylon | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0, RoHS, Recognised under Component Program of Underwriters Laboratories Inc. File No. E28476, CSA Certified File No. LR 16455 | |
| Series | 5747140 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub PCB Connector | ||
Number of Contacts 15 | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size S2 | ||
Mounting Hardware Solder | ||
Housing Material Polyester, Nylon | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0, RoHS, Recognised under Component Program of Underwriters Laboratories Inc. File No. E28476, CSA Certified File No. LR 16455 | ||
Series 5747140 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- CN
- RS Stock No. 2748567
- Mfr. Part No. 2-338311-2
- RS Stock No. 2748577
- Mfr. Part No. 5786155-7
- RS Stock No. 0817509
- Mfr. Part No. 2302737-4
- RS Stock No. 2868826
- Mfr. Part No. 2454917-1
Related links
- TE Connectivity 5747140 15 Way Vertical 2.74 mm Pitch Board D-Sub PCB Connector, with Solder Female
- TE Connectivity 2-338311 25 Way Vertical 2.74 mm Pitch Board D-Sub PCB Connector, with Board Lock Male
- TE Connectivity 5745185 15 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Clin Nut Female
- Norcomp SDF 15 Way Vertical 2.74 mm Pitch Surface D-Sub PCB Connector, with 4-40 Board Lock Female
- Norcomp SDF 9 Way Vertical 2.74 mm Pitch Surface D-Sub PCB Connector, with 4-40 Board Lock Female
- Norcomp SDF 15 Way Vertical 2.74 mm Pitch Surface D-Sub PCB Connector, with 4-40 Screw Female
- Norcomp SDF 9 Way Vertical 2.74 mm Pitch Surface D-Sub PCB Connector, with 4-40 Board Lock Male
- Norcomp SDF 9 Way Vertical 2.74 mm Pitch Surface D-Sub PCB Connector, with 4-40 Screw Female












